MS27484E14B15P

Heilind Number:AAOMS27484E14B15P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14B15P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14B15P
SKU:AAOMS27484E14B15P

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable environmental sealing and high durability for harsh environments, with a wide operating temperature range from -65 °C to 200 °C. Featuring up to 128 contacts in an insert, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, these connectors ensure robust performance in demanding applications. With RoHS compliant finishes, they are suitable for military and industrial use, providing reliable connectivity in critical operations.