MS27484E14B15PB

Heilind Number:AAOMS27484E14B15PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14B15PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14B15PB
SKU:AAOMS27484E14B15PB

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an extensive operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering options for plating finishes like electroless nickel and cadmium olive drab, they ensure durability and reliability. These connectors, compliant with MIL-DTL-38999 II specifications, are essential for military and industrial applications requiring secure and efficient electrical connections.