MS27484E14B15PD

Heilind Number:AAOMS27484E14B15PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14B15PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14B15PD
SKU:AAOMS27484E14B15PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and available in different plating options such as cadmium and nickel, they meet stringent military specifications. Suitable for applications requiring reliability in extreme conditions, these connectors offer durability with a service life of 500 cycles.