MS27484E14B18P

Heilind Number:AAOMS27484E14B18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14B18P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14B18P
SKU:AAOMS27484E14B18P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert and exceptional environmental sealing. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various configurations such as front wall mount, rear wall mount, jam nut, and more, these connectors offer versatility in installation. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they meet stringent military specifications. The straight plug design with removable crimp contacts and bayonet coupling ensures secure connections. Perfect for applications requiring EMI/RFI shielding, these connectors guarantee durability with a service rating of Class E and 500 mating cycles.