MS27484E14B18PA

Heilind Number:AAOMS27484E14B18PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14B18PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14B18PA
SKU:AAOMS27484E14B18PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed within a durable insert. With an impressive operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and offering multiple plating options, including RoHS-compliant finishes, these connectors provide reliable performance. Incorporating M39029 rear release crimp contacts, they ensure secure connections. Whether for military, aerospace, or industrial use, the MIL-DTL-38999 Series II connectors deliver exceptional durability and functionality.