MS27484E14B35PA

Heilind Number:AAOMS27484E14B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14B35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14B35PA
SKU:AAOMS27484E14B35PA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments with up to 128 contacts housed in a securely sealed insert. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors are designed for reliability. Available in various mounting configurations such as front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse connectivity needs. With options for straight, RFI grounding, and standard plugs featuring a 90-degree cable clamp, versatility is key. Compliant with military specification MIL-DTL-38999 II, these connectors ensure durability and efficiency in demanding applications. Crafted from aluminum with plating options including cadmium and nickel, they prioritize performance while offering RoHS-compliant finishes for environmental responsibility. With features like removable crimp contacts, bayonet coupling, and EMI/RFI shielding, these connectors guarantee secure and efficient electrical connections in critical operations.