| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E14B35PA L/C |
| SKU: | AAOMS27484E14B35PA L/C |
MS27484E14B35PA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, such as the MS27484E14B35PA L/C, are meticulously engineered to meet the rigorous demands of harsh environments. Featuring up to 128 contacts housed within a durable aluminum shell, these connectors provide reliable connectivity in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front wall, rear wall, and jam nut receptacles, they offer versatility for a range of applications. The Electroless Nickel and Cadmium Olive Drab plating options ensure corrosion resistance, making them ideal for military and aerospace use. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust in the MIL-DTL-38999 Series II connectors for robust and dependable performance in demanding environments.