MS27484E14B35PB

Heilind Number:AAOMS27484E14B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14B35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14B35PB
SKU:AAOMS27484E14B35PB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, ideal for harsh environments. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatile installation possibilities. These connectors, constructed with durable aluminum shells, are sealed for environmental protection and can withstand temperatures ranging from -65 °C to 200 °C. With various plating options available, including RoHS certified finishes, they ensure reliable performance in demanding applications. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Designed for military specifications, these connectors are essential for mission-critical operations, offering durability, conductivity, and EMI/RFI shielding.