| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E14B35PC L/C |
| SKU: | AAOMS27484E14B35PC L/C |
MS27484E14B35PC L/C
Specifications
Detailed Description
The MS27484E14B35PC L/C MIL-DTL-38999 Series II connector is a rugged and versatile solution for demanding environments. With a straight plug design and bayonet coupling, it ensures secure and easy installation. Featuring 37 contacts in a 14-35 shell size arrangement, this connector is suitable for a wide range of applications. Constructed with aluminum shells and plated with electroless nickel and cadmium olive drab, it offers excellent durability and corrosion resistance. Designed for environmental resilience, it operates flawlessly in temperatures ranging from -65 °C to 175 °C. Please note that this assembly does not ship with contacts.