MS27484E14B35PD

Heilind Number:AAOMS27484E14B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14B35PD
SKU:AAOMS27484E14B35PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they ensure versatile installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in different sizes. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet stringent military specifications. These connectors, with gold plating and EMI/RFI shielding, provide optimal conductivity and protection against electromagnetic interference. RoHS compliant and with a service rating of M, they guarantee durability and reliability in demanding applications.