| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E14B35P L/C |
| SKU: | AAOMS27484E14B35P L/C |
MS27484E14B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer ruggedized connectivity for harsh environments, with up to 128 contacts housed in a sealed insert. Operating between -65 °C and 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Constructed with aluminum shells and available in plating options like cadmium and nickel, these connectors meet military specifications for durability. With EMI/RFI shielding and bayonet coupling, they provide secure and interference-free connections. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.