| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E14B35SA L/C |
| SKU: | AAOMS27484E14B35SA L/C |
MS27484E14B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable, designed for use in harsh environments. With up to 128 contacts housed in an insert, these connectors ensure secure electrical connections. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Compliant with military specifications, they are built to withstand extreme temperatures ranging from -65°C to 200°C. Constructed with aluminum shells and available in a range of plating options, including cadmium and nickel finishes, these connectors provide excellent durability and EMI shielding. Please note that this assembly does not ship with contacts.