| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E14B35SC L/C |
| SKU: | AAOMS27484E14B35SC L/C |
MS27484E14B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a robust design with up to 128 contacts housed in a sealed insert, are ideal for harsh environment applications. With operating temperatures ranging from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different installation requirements. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors prioritize durability and longevity. Please note that this assembly does not ship with contacts.