MS27484E14B37P

Heilind Number:AAOMS27484E14B37P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14B37P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14B37P
SKU:AAOMS27484E14B37P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, sealed for environmental protection and designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable performance. Crafted from aluminum with plating options including electroless nickel and cadmium finishes, they ensure durability and conductivity. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for military and industrial applications requiring secure and efficient electrical connections.