MS27484E14B5P

Heilind Number:AAOMS27484E14B5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14B5P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14B5P
SKU:AAOMS27484E14B5P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed for protection. With an operating temperature range from -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various mounting styles like front and rear wall mount, jam nut, and box mount, they cater to diverse applications. The connectors come in aluminum shells with plating options including cadmium and nickel for corrosion resistance. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Ideal for military and industrial use, these connectors meet stringent performance standards, making them a reliable choice for demanding environments.