MS27484E14B97PA

Heilind Number:AAOMS27484E14B97PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14B97PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14B97PA
SKU:AAOMS27484E14B97PA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various receptacle types including front and rear wall mount, jam nut, and box mount, they offer versatility in installation. These connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, such as cadmium and electroless nickel, they ensure durability and reliable performance. Suitable for military applications, these circular plugs are EMI shielded and RoHS compliant, meeting stringent industry standards. Trust the MIL-DTL-38999 Series II connectors for robust and dependable electrical connectivity in demanding environments.