MS27484E14F15P

Heilind Number:AAOMS27484E14F15P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14F15P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14F15P
SKU:AAOMS27484E14F15P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. Featuring aluminum shells with multiple plating options, such as cadmium-free finishes, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they offer efficient connectivity in sizes 22D, 22M, 22, 20, 16, and 12. With a straight plug design and EMI/RFI shielding, they meet stringent military specifications for performance and quality. Perfect for use in aerospace, defense, and industrial settings, these connectors guarantee secure and stable connections in challenging environments.