MS27484E14F15PA

Heilind Number:AAOMS27484E14F15PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14F15PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14F15PA
SKU:AAOMS27484E14F15PA

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for demanding environments, feature up to 128 contacts in an insert and offer reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various mount types such as front wall, rear wall, jam nut, and box mount receptacles, they meet stringent military specifications for durability. With options for straight, RFI grounding, and standard plugs, these connectors ensure secure connections with 90-degree cable clamps. Crafted from aluminum with plating options including electroless nickel and cadmium-free finishes, they guarantee long-lasting conductivity and environmental resistance. Ideal for applications requiring EMI/RFI shielding, these connectors are essential components in aerospace, defense, and industrial systems.