MS27484E14F15PC

Heilind Number:AAOMS27484E14F15PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14F15PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14F15PC
SKU:AAOMS27484E14F15PC

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity for demanding environments. With up to 128 contacts in an insert, these connectors are designed for rugged use, featuring environmental sealing and a wide operating temperature range of -65°C to 200°C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with options for plating finishes such as cadmium and nickel, meeting RoHS certification standards. Utilizing M39029 rear release crimp contacts, they ensure reliable connections, with gold plating for enhanced conductivity. Ideal for military and industrial applications, these connectors guarantee durability and performance in harsh conditions.