MS27484E14F15PD

Heilind Number:AAOMS27484E14F15PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14F15PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14F15PD
SKU:AAOMS27484E14F15PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts sealed for protection. With a wide operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including wall mount, jam nut, and box mount, they provide versatility for different applications. Constructed with durable aluminum shells and offering multiple plating options, such as gold and electroless nickel, they ensure robust connectivity. The connectors meet military specifications and RoHS standards, making them ideal for demanding industrial and military applications. With removable crimp contacts and bayonet coupling, they facilitate secure and efficient connections, with options for EMI/RFI shielding. Trust in the MIL-DTL-38999 Series II connectors for high-quality, environmentally resistant solutions.