MS27484E14F18SA

Heilind Number:AAOMS27484E14F18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14F18SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14F18SA
SKU:AAOMS27484E14F18SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Offering various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable performance. Constructed with aluminum shells and offering plating options like cadmium and nickel, they ensure durability and conductivity. With RoHS compliant finishes, these connectors provide a secure and environmentally friendly solution for military and industrial applications.