MS27484E14F18SD

Heilind Number:AAOMS27484E14F18SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14F18SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14F18SD
SKU:AAOMS27484E14F18SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating choices like cadmium and electroless nickel, they ensure durability and reliable performance. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for demanding industrial and military environments.