| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E14F35SB L/C |
| SKU: | AAOMS27484E14F35SB L/C |
MS27484E14F35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer reliable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these environmentally sealed connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation options. Built to military specification, these connectors boast durability and performance, with a selection of plating options for enhanced corrosion resistance. The aluminum shells house M39029 rear release crimp contacts, ensuring secure connections. RoHS compliant finishes are available, catering to environmental regulations. Suitable for use in a wide range of industries, these connectors guarantee high-quality, reliable operation in challenging conditions. Please note, this assembly does not ship with contacts.