| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E14F35SD L/C |
| SKU: | AAOMS27484E14F35SD L/C |
MS27484E14F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a rugged aluminum shell, offer unparalleled performance in harsh environments. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide secure and reliable connectivity for mission-critical systems. Electroless nickel plating ensures durability, while compliance with military specification MIL-DTL-38999 II guarantees quality and reliability. Please note that this assembly does not ship with contacts.