| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E14F35S L/C |
| SKU: | AAOMS27484E14F35S L/C |
MS27484E14F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts within an insert, offer unparalleled performance in harsh environments. With an operating temperature range of -65 °C to 200 °C, they ensure reliability in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Crafted from aluminum with a range of plating options, including cadmium and electroless nickel, these connectors guarantee longevity and durability. Please note that this assembly does not ship with contacts.