MS27484E14F5P

Heilind Number:AAOMS27484E14F5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14F5P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14F5P
SKU:AAOMS27484E14F5P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are designed for reliable performance in extreme conditions. Available in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, they provide versatility for different applications. The plugs, including straight, RFI grounding, and standard options with a 90-degree cable clamp, ensure secure connections. Constructed with aluminum shells and offering a range of plating options, including cadmium-free finishes, these connectors meet stringent military specifications for durability and performance. Suitable for use in demanding environments, they guarantee reliable signal transmission with their gold-plated contacts and EMI/RFI shielding. With a service rating of II and a service class of E, they are ideal for applications requiring environment-resistant box and through bulkhead mounting receptacles.