MS27484E14F5PA

Heilind Number:AAOMS27484E14F5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E14F5PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E14F5PA
SKU:AAOMS27484E14F5PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount, jam nut, and box mount options, these connectors offer versatility. Operating between -65 °C and 200 °C, they are environmentally sealed for reliable performance. Available in various shell sizes and insert arrangements, they utilize M39029 crimp contacts for secure connections. Constructed with aluminum shells and plated in options such as cadmium and nickel, these connectors meet RoHS requirements. Perfect for military and industrial applications, they provide EMI/RFI shielding and are designed for durability with a service rating of II.