| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E16A35PB L/C |
| SKU: | AAOMS27484E16A35PB L/C |
MS27484E16A35PB L/C
Specifications
Detailed Description
Enhance your connectivity with our MIL-DTL-38999 Series II connectors, engineered for rugged environments. Featuring up to 128 contacts and sealed for environmental protection, they ensure reliable performance in extreme conditions from -65 °C to 200 °C. With various mounting options including wall mount and jam nut receptacles, they cater to diverse connectivity needs. Available in 9 shell sizes and 52 insert arrangements, these connectors offer M39029 rear release crimp contacts for secure connections. Crafted from aluminum with electroless nickel and cadmium finishes, they guarantee longevity and corrosion resistance. Please note that this assembly does not ship with contacts. Ideal for military and industrial applications requiring robust performance.