| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E16A35PC L/C |
| SKU: | AAOMS27484E16A35PC L/C |
MS27484E16A35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484E16A35PC L/C, offer high-performance connectivity in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors are ideal for military and aerospace applications. With 55 conductive pins housed in a durable aluminum shell, they ensure reliable signal transmission even in extreme temperatures ranging from -65 °C to 150 °C. The electroless nickel and iridescent yellow cadmium plating provide enhanced corrosion resistance, making them suitable for long-term use. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.