| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E16A35P L/C |
| SKU: | AAOMS27484E16A35P L/C |
MS27484E16A35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for demanding environments, featuring up to 128 contacts within a rugged insert. With an impressive operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Featuring aluminum shells with corrosion-resistant plating options such as electroless nickel and cadmium finishes, they guarantee long-lasting durability. Meeting strict MIL-DTL-38999 II specifications, these connectors are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.