| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E16B26SA L/C |
| SKU: | AAOMS27484E16B26SA L/C |
MS27484E16B26SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for unparalleled performance in harsh environments, featuring up to 128 contacts housed in a durable aluminum shell with various plating options, including RoHS compliant finishes. With an operating temperature range of -65°C to 200°C and environmental sealing, these connectors ensure reliable operation in extreme conditions. Available in multiple configurations, such as front and rear wall mount, jam nut, and box mount receptacles, with straight or 90-degree cable clamp plugs, they offer flexibility for diverse connectivity needs. Certified to MIL-DTL-38999 II standards and equipped with EMI/RFI shielding, they meet stringent military specifications for mission-critical applications. Please note that this assembly does not ship with contacts.