MS27484E16B35PA

Heilind Number:AAOMS27484E16B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16B35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16B35PA
SKU:AAOMS27484E16B35PA

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. These connectors are environmentally sealed, ensuring optimal performance in extreme conditions ranging from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors feature straight, RFI grounding, and standard plugs with a 90-degree cable clamp, meeting diverse connectivity needs. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed from aluminum shells and offering plating options such as cadmium and nickel, these connectors provide durability and corrosion resistance. Whether in military or industrial settings, the MIL-DTL-38999 II connectors deliver high performance with their efficient design and RoHS compliant finishes.