MS27484E16B35PD

Heilind Number:AAOMS27484E16B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16B35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16B35PD
SKU:AAOMS27484E16B35PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they accommodate different installation needs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering multiple plating options, such as cadmium-free finishes, these connectors ensure durability and compliance. Perfect for military and industrial applications requiring secure and high-performance electrical connections.