MS27484E16B42SC

Heilind Number:AAOMS27484E16B42SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16B42SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16B42SC
SKU:AAOMS27484E16B42SC

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, boast up to 128 contacts within an insert, offering exceptional durability and performance. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various mount types including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, featuring M39029 rear release crimp contacts for reliable connections. Crafted from aluminum, they are offered with different plating options such as cadmium and nickel, ensuring corrosion resistance. RoHS compliant finishes are also available. The MS27484 model specifically offers straight, crimp type plugs with 42 gold-plated contacts, with a shell size of 16. Meeting stringent military specifications, these connectors guarantee robust performance in demanding environments, making them a trusted choice for critical applications.