MS27484E16B42SD

Heilind Number:AAOMS27484E16B42SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16B42SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16B42SD
SKU:AAOMS27484E16B42SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, providing reliable connectivity in harsh environments. With an operating temperature range of -65°C to 200°C, these connectors are designed for durability. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, suit different application needs. Compliant with military specification MIL-DTL-38999 II, these connectors ensure performance and reliability in demanding scenarios. With aluminum shells and a range of plating options including cadmium-free finishes, they offer corrosion resistance. Suitable for use in a variety of industries, these connectors guarantee secure and efficient electrical connections.