MS27484E16B6PC

Heilind Number:AAOMS27484E16B6PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16B6PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16B6PC
SKU:AAOMS27484E16B6PC

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With a wide range of plating options including cadmium-free finishes, these connectors ensure reliable performance in temperatures ranging from -65°C to 200°C. Perfect for military and industrial applications, they meet stringent MIL-DTL-38999 II specifications.