MS27484E16B6SC

Heilind Number:AAOMS27484E16B6SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16B6SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16B6SC
SKU:AAOMS27484E16B6SC

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity with up to 128 contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The aluminum shells come with plating options including electroless nickel and cadmium finishes, meeting RoHS compliance standards for environmental safety. Ideal for military and industrial applications, these connectors provide durability and performance in demanding conditions.