Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27484E16B8S |
SKU: | AAOMS27484E16B8S |
MS27484E16B8S
Heilind Number: | AAOMS27484E16B8S |
Manufacturer: | Amphenol Aerospace |
Manufacturer Number: | MS27484E16B8S |
Tariff Info (HTS): | 8536694020 |
This Line May Be Subject To Material Tarf/Surch at 5.49% | |
ECAD Model: |
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert and are environmentally sealed for reliable performance. With an operating temperature range of -65 °C to 200 °C, they offer durability in extreme conditions. Available in various mount types such as front wall mount, rear wall mount, jam nut, and more, these connectors provide versatility in installation. The plugs, including straight, RFI grounding, and standard options with a 90-degree cable clamp, ensure secure connections. Utilizing M39029 rear release crimp contacts, they guarantee efficient signal transmission. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, these connectors meet stringent military specifications. With RoHS compliant versions available, they cater to diverse application needs in the aerospace and defense industries.