MS27484E16B8SA

Heilind Number:AAOMS27484E16B8SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16B8SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16B8SA
SKU:AAOMS27484E16B8SA

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts within a sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are built for durability. Available in various mount types such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The aluminum shells come in different plating options, including cadmium-free finishes, ensuring compliance with RoHS regulations. With a straight plug design and gold contact plating, these connectors guarantee efficient and secure electrical connections for military and industrial applications.