MS27484E16B99PC

Heilind Number:AAOMS27484E16B99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16B99PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16B99PC
SKU:AAOMS27484E16B99PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front and rear wall mount, jam nut, and box mount receptacles, with straight and 90 degree cable clamp plugs. These connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with options for different plating finishes, including RoHS certified cadmium-free choices. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity with gold plating and a mating life of 500 cycles. Suitable for demanding applications, they provide EMI/RFI shielding and are rated for environment-resistant service.