MS27484E16B99SB

Heilind Number:AAOMS27484E16B99SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16B99SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16B99SB
SKU:AAOMS27484E16B99SB

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, these connectors ensure durability and conductivity in extreme conditions. With a wide operating temperature range from -65 °C to 200 °C, they are ideal for military, aerospace, and industrial applications requiring rugged and dependable performance.