MS27484E16F35P

Heilind Number:AAOMS27484E16F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16F35P
SKU:AAOMS27484E16F35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The plugs, offered in straight and 90-degree cable clamp options, are compatible with M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors prioritize durability and performance. Whether for military or industrial use, the MIL-DTL-38999 II series ensures reliable connectivity in harsh conditions.