| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E16F35PB L/C |
| SKU: | AAOMS27484E16F35PB L/C |
MS27484E16F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484E16F35PBLC, offer high-performance connectivity in harsh environments. With a rugged aluminum construction and various plating options, including RoHS-compliant finishes, they ensure durability and environmental compliance. Featuring up to 128 contacts, these connectors are suitable for demanding applications. Available in multiple mount types, including front and rear wall mounts, jam nut, and box mounts, they offer flexibility in installation. With a wide operating temperature range of -65 °C to 200 °C, these connectors guarantee reliable performance in extreme conditions. Please note that this assembly does not ship with contacts.