| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E16F35PD L/C |
| SKU: | AAOMS27484E16F35PD L/C |
MS27484E16F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27484E16F35PDLC model, are meticulously engineered for rugged environments, boasting up to 128 contacts and robust environmental sealing. With an impressive operating temperature range of -65°C to 200°C, these connectors ensure unwavering performance in extreme conditions. Featuring a straight plug design with bayonet coupling and EMI shielding, they offer secure and reliable connectivity. The electroless nickel coating on the aluminum shell provides excellent corrosion resistance, making them ideal for military and industrial applications. Please note that this assembly does not ship with contacts.