MS27484E16F35S

Heilind Number:AAOMS27484E16F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16F35S
SKU:AAOMS27484E16F35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors provide reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, these connectors ensure durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, they are ideal for applications requiring high reliability and rugged performance.