MS27484E16F35SB L/C

Heilind Number:AAOMS27484E16F35SB L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16F35SB L/C
Tariff Info (HTS):8536694020
This Line May Be Subject To Material Tarf/Surch at 5.49%
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16F35SB L/C
SKU:AAOMS27484E16F35SB L/C

Detailed Description

The MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering up to 128 contacts in a durable aluminum shell with various plating options. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. With multiple mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. The straight plug configuration with EMI shielding and bayonet coupling meets stringent military specifications for superior durability. Please note that this assembly does not ship with contacts.