| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E16F35SC L/C |
| SKU: | AAOMS27484E16F35SC L/C |
MS27484E16F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27484E16F35SCLC, are engineered for high-performance applications in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors offer reliable and secure electrical connections. With a maximum operating temperature of 200°C and a minimum of -65°C, they are ideal for use in extreme conditions. The aluminum shells are available with various plating options, including RoHS compliant finishes. Please note that this assembly does not ship with contacts.