| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E16F35SD L/C |
| SKU: | AAOMS27484E16F35SD L/C |
MS27484E16F35SD L/C
Specifications
Detailed Description
The MS27484E16F35SDLC connector assembly, part of the MIL-DTL-38999 Series II lineup, offers rugged and reliable connectivity for harsh environments. With a straight plug design featuring bayonet coupling and EMI/RFI shielding, it ensures secure connections in demanding applications. Constructed with aluminum shells and electroless nickel plating, it guarantees durability and longevity. Suitable for military and high-reliability applications, this connector assembly is designed to withstand extreme temperatures ranging from -65 °C to 200 °C. Please note that this assembly does not ship with contacts.