MS27484E16F42PA

Heilind Number:AAOMS27484E16F42PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16F42PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16F42PA
SKU:AAOMS27484E16F42PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert and a wide operating temperature range from -65 °C to 200 °C. These connectors come in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells, they offer multiple plating options, such as cadmium and nickel, meeting RoHS compliance standards. With EMI/RFI shielding and gold-plated contacts, these connectors ensure reliable performance in military and industrial applications, with a service rating of M for harsh environments.