MS27484E16F42PD

Heilind Number:AAOMS27484E16F42PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16F42PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16F42PD
SKU:AAOMS27484E16F42PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offered in multiple plating options, including RoHS-certified finishes, they ensure durability and compliance with industry standards. Ideal for military and industrial applications, these connectors guarantee high-performance connectivity in demanding environments.